0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.196 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4434416

RoHS

1 Reel: (328ft/100m)
Makara
1+70,890 €
5+63,980 €
Hook-Up Wire
PVDF
Red
-
30AWG
Solid
-
-
100m
-
328ft
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4221142

RoHS

1 Reel: (1000ft/305m)
Makara
1+377,870 €
5+370,310 €
10+362,760 €
25+355,200 €
-
PTFE
Blue
-
28AWG
19 x 0.079mm
-
-
305m
-
1000ft
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4262777

RoHS

1 Reel: (100ft/30.5m)
Makara
1+35,040 €
5+34,340 €
-
HTF Thermoelastomer
Light Blue
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
0.889mm
MIL-W-16878/4, UL 1213
-
4256383

RoHS

1 Reel: (1000ft/305m)
Makara
1+333,430 €
5+326,760 €
10+320,090 €
25+313,420 €
-
PTFE
Green
-
30AWG
7 x 38AWG
-
-
305m
-
1000ft
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4376932

RoHS

1 Reel: (328ft/100m)
Makara
1+195,380 €
5+170,960 €
10+141,650 €
25+127,000 €
-
Polyolefin
Green, Yellow
-
-
48 x 0.25mm
-
-
100m
-
328ft
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4262790

RoHS

1 Reel: (100ft/30.5m)
Makara
1+71,600 €
5+69,720 €
10+68,290 €
25+66,870 €
-
TFE
Brown
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4203791

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+298,320 €
5+268,490 €
10+263,120 €
25+257,750 €
-
PVC
-
-
18AWG
16 x 30AWG
-
-
304.8m
-
1000ft
80°C
0.81mm²
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4243301

RoHS

1 Reel: (5000ft/1524m)
Makara
1+556,720 €
-
PVC
Green
-
20AWG
Solid
-
-
1524m
-
5000ft
80°C
0.52mm²
300V
Tinned Copper
-
1.32mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4376881

RoHS

1 Reel: (328ft/100m)
Makara
1+61,560 €
5+60,330 €
10+59,100 €
25+57,870 €
Hook-Up Wire
Polyolefin
Black
-
-
19 x 0.18mm
-
-
100m
-
328ft
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209121

RoHS

1 Reel: (100ft/30m)
Makara
1+17,110 €
5+16,770 €
10+16,430 €
25+16,080 €
-
PVC
Violet
-
24AWG
7 x 32AWG
-
-
30m
-
100ft
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4209124

RoHS

1 Reel: (100ft/30m)
Makara
1+24,890 €
5+24,390 €
10+23,890 €
25+23,400 €
-
PVC
Red
-
20AWG
7 x 28AWG
-
-
30m
-
100ft
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4243184

RoHS

1 Reel: (1000ft/305m)
Makara
1+218,320 €
5+213,950 €
10+209,590 €
25+205,220 €
-
PVC
White, Grey
-
18AWG
16 x 30AWG
-
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4434426

RoHS

1 Reel: (328ft/100m)
Makara
1+40,810 €
5+36,620 €
Hook-Up Wire
ETFE
Red
-
30AWG
Solid
-
-
100m
-
328ft
150°C
0.05mm²
600V
Tinned Annealed Copper
-
0.7mm
-
MP ETFE Wire
4307731

RoHS

Each
1+61,020 €
5+59,800 €
10+58,580 €
20+57,360 €
-
Silicone
Black
-
18AWG
413 x 44AWG
-
-
15.2m
-
50ft
150°C
-
3kV
Copper
-
3.6mm
RoHS 3, UL 3577
-
4434422

RoHS

1 Reel: (1640ft/500m)
Makara
1+258,630 €
5+237,520 €
10+217,770 €
-
PVDF
Black
-
30AWG
Solid
-
-
500m
-
1640ft
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4167887

RoHS

1 Reel: (100ft/30.5m)
Makara
1+41,220 €
5+40,400 €
10+39,570 €
25+38,750 €
-
TFE
Red
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
1.118mm
UL 1213
-
4221148

RoHS

1 Reel: (1000ft/305m)
Makara
1+3.422,000 €
5+3.354,000 €
10+3.285,000 €
25+3.217,000 €
-
Silicone Rubber
White
-
14AWG
41 x 30AWG
-
-
305m
-
1000ft
150°C
2.08mm²
30kV
Tinned Copper
-
5.69mm
UL AWM 3239
-
4209858

RoHS

1 Reel: (1000ft/305m)
Makara
1+238,600 €
-
PVC
White, Red
-
18AWG
7 x 26AWG
-
-
305m
-
1000ft
105°C
0.9mm²
600V
Tinned Copper
-
1.727mm
MIL-DTL-16878/1 (Type B)
-
4308221

RoHS

Pack of 2
1+9,050 €
-
Silicone
Red, Black
-
14AWG
-
-
-
1m
-
3.28ft
200°C
2.5mm²
3kV
Tinned Copper
-
-
-
-
4376887

RoHS

1 Reel: (328ft/100m)
Makara
1+119,010 €
5+116,630 €
10+114,250 €
25+111,870 €
Hook-Up Wire
Polyolefin
Grey
-
-
19 x 0.18mm
-
-
100m
-
328ft
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4351013

RoHS

1 Reel: (328ft/100m)
Makara
1+79,880 €
5+72,080 €
-
PTFE
Red
-
22AWG
-
-
-
100m
-
328ft
200°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
4434414

RoHS

1 Reel: (328ft/100m)
Makara
1+66,510 €
5+59,690 €
Hook-Up Wire
PVDF
Green
-
30AWG
Solid
-
-
100m
-
328ft
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4006977

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+148,920 €
5+145,860 €
10+142,490 €
25+139,500 €
-
ETFE
Blue
-
20AWG
19 x 32AWG
-
-
100m
-
328ft
150°C
-
600V
Tinned Copper
-
1.27mm
-
Spec 55 Series
4209887

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+106,040 €
-
PVC
Purple
-
22AWG
7 x 0.255mm
-
-
304.8m
-
1000ft
80°C
0.357mm²
300V
Copper
-
1.22mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4167924

RoHS

1 Reel: (100ft/30.5m)
Makara
1+157,880 €
5+154,720 €
10+151,560 €
25+148,410 €
-
PTFE
Black
-
16AWG
19 x 29AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
1.956mm
MIL-W-16878/4, UL 1371
-
2051-2075 / 6196 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account