0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.196 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4209109

RoHS

1 Reel: (100ft/30.5m)
Makara
1+23,370 €
5+22,900 €
10+22,440 €
25+21,970 €
-
PVC
Orange
-
24AWG
Solid
-
-
30.5m
-
100ft
105°C
0.2mm²
300V
Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4236299

RoHS

1 Reel: (100ft/30m)
Makara
1+1.601,000 €
5+1.592,000 €
10+1.559,000 €
25+1.527,000 €
-
Silicone Rubber
Black
-
10AWG
105 x 30AWG
-
-
30m
-
100ft
150°C
5.32mm²
50kVDC
Tinned Copper
-
10.62mm
UL AWM 3239
-
4243193

RoHS

1 Reel: (1000ft/305m)
Makara
1+946,900 €
-
PVC
Blue
-
10AWG
105 x 30AWG
-
-
305m
-
1000ft
105°C
5.37mm²
600V
Copper
-
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4351014

RoHS

1 Reel: (328ft/100m)
Makara
1+83,510 €
5+75,360 €
-
PTFE
Red
-
22AWG
-
-
-
100m
-
328ft
200°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
4067122

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+1.961,000 €
5+1.922,000 €
10+1.883,000 €
25+1.843,000 €
-
Mica Glass
Tan
-
22AWG
7 x 30AWG
-
-
304.8m
-
1000ft
450°C
0.32mm²
300V
Nickel Plated Copper
-
2mm
CSA, NRTL, UL
HTMG Series
4144568

RoHS

Each
1+42,890 €
5+41,820 €
10+40,750 €
20+36,470 €
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
-
3.05m
-
10ft
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4167856

RoHS

1 Reel: (100ft/30.5m)
Makara
1+33,450 €
5+32,780 €
10+32,110 €
25+31,440 €
-
-
-
-
18AWG
Solid
-
-
30.5m
-
100ft
200°C
-
-
Tinned Copper
-
1.041mm
-
-
4209859

RoHS

1 Reel: (100ft/30m)
Makara
1+54,790 €
5+53,690 €
10+52,600 €
25+51,500 €
-
ETFE
White
-
24AWG
19 x 36AWG
-
-
30m
-
100ft
150°C
0.24mm²
600V
Copper
-
1.19mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4243287

RoHS

1 Reel: (1000ft/305m)
Makara
1+3.182,000 €
-
PVC
Black
-
8AWG
133 x 29AWG
-
-
305m
-
1000ft
105°C
8.61mm²
600V
Copper
-
6.655mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
4243234

RoHS

1 Reel: (1000ft/305m)
Makara
1+604,100 €
-
XLPE
Red
-
22AWG
19 x 34AWG
-
-
305m
-
1000ft
125°C
0.385mm²
300V
Copper
-
1.54mm
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
-
4376872

RoHS

1 Reel: (328ft/100m)
Makara
1+66,460 €
5+55,340 €
10+54,230 €
25+53,130 €
-
Polyolefin
Green
-
-
19 x 0.13mm
-
-
100m
-
328ft
125°C
0.25mm²
500V
Tinned Copper
-
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376910

RoHS

1 Reel: (328ft/100m)
Makara
1+118,980 €
5+104,110 €
10+86,260 €
25+77,340 €
-
Polyolefin
Green, Yellow
-
-
32 x 0.2mm
-
-
100m
-
328ft
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167964

RoHS

1 Reel: (100ft/30.5m)
Makara
1+83,900 €
5+81,700 €
10+80,030 €
25+78,360 €
-
Rubber
White
-
18AWG
65 x 36AWG
-
-
30.5m
-
100ft
90°C
-
5kV
Copper
-
3.658mm
-
-
4144583

RoHS

Each
1+261,120 €
5+255,900 €
10+250,680 €
20+245,450 €
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
-
30.5m
-
100ft
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4144585

RoHS

Each
1+26,150 €
5+25,630 €
10+25,100 €
20+24,580 €
-
Silicone
Red
-
14AWG
420 x 0.08mm
-
-
3.05m
-
10ft
180°C
-
600V
Tinned Copper
-
4.7mm
-
-
4434411

RoHS

1 Reel: (328ft/100m)
Makara
1+66,510 €
5+59,690 €
Hook-Up Wire
PVDF
Yellow
-
30AWG
Solid
-
-
100m
-
328ft
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4376934

RoHS

1 Reel: (328ft/100m)
Makara
1+207,110 €
5+181,220 €
10+150,150 €
25+134,620 €
-
Polyolefin
Red
-
-
48 x 0.25mm
-
-
100m
-
328ft
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4142729

RoHS

1 Reel: (328.1ft/100m)
Makara
1+14,250 €
5+13,110 €
-
PVC
Violet
-
-
10 x 0.1mm
-
-
100m
-
328.1ft
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4243324

RoHS

1 Reel: (100ft/30m)
Makara
1+78,200 €
5+76,640 €
10+75,070 €
25+73,510 €
-
PTFE
Violet
-
26AWG
19 x 38AWG
-
-
30m
-
100ft
200°C
0.15mm²
600V
Silver Plated Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4144575

RoHS

Each
1+100,680 €
5+98,670 €
10+96,650 €
20+94,640 €
-
Silicone
Black
-
10AWG
1050 x 0.08mm
-
-
7.62m
-
25ft
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4209119

RoHS

1 Reel: (100ft/30.5m)
Makara
1+19,330 €
5+18,940 €
10+18,560 €
25+18,170 €
-
PVC
Yellow
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.23mm²
600V
Tinned Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4262794

RoHS

1 Reel: (100ft/30.5m)
Makara
1+72,200 €
5+70,300 €
10+68,860 €
25+67,420 €
-
TFE
Violet
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4376901

RoHS

1 Reel: (328ft/100m)
Makara
1+139,390 €
5+106,970 €
10+96,880 €
25+86,790 €
-
Polyolefin
Orange
-
-
24 x 0.2mm
-
-
100m
-
328ft
125°C
0.75mm²
500V
Tinned Copper
-
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4262795

RoHS

1 Reel: (100ft/30.5m)
Makara
1+61,360 €
5+60,130 €
-
TFE
Grey
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4376896

RoHS

1 Reel: (328ft/100m)
Makara
1+103,140 €
5+90,250 €
10+74,780 €
25+67,040 €
Hook-Up Wire
Polyolefin
Blue
-
-
24 x 0.2mm
-
-
100m
-
328ft
125°C
0.75mm²
500V
Tinned Copper
-
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
2001-2025 / 6196 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account