0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.197 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2528189

RoHS

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
Violet
-
14AWG
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528187

RoHS

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Violet
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528198

RoHS

1 Metre
1+1,950 €
10+1,880 €
25+1,820 €
50+1,690 €
-
PVC
White
-
12AWG
56 x 0.3mm
-
-
-
-
-
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473917

RoHS

1 Reel: (100ft/30.5m)
Makara
1+102,010 €
5+99,970 €
10+97,930 €
25+95,890 €
-
PTFE
Black
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2501468

RoHS

1 Reel: (328ft/100m)
Makara
1+96,240 €
5+86,850 €
-
PVC
Green
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473883

RoHS

1 Reel: (100ft/30.5m)
Makara
1+46,620 €
5+45,690 €
10+44,760 €
25+43,820 €
-
ETFE
Green
-
30AWG
Solid
-
-
30.5m
-
100ft
150°C
0.049mm²
-
Copper
-
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2464978

RoHS

1 Reel: (328ft/100m)
Makara
1+132,410 €
5+119,490 €
-
LSZH
Blue
-
-
45 x 0.25mm
-
-
100m
-
328ft
90°C
2.5mm²
750V
Copper
-
4.3mm
-
-
1743543

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+212,620 €
-
PVC
-
-
-
7 x 0.255mm
-
-
304.8m
-
1000ft
105°C
0.357mm²
300V
Copper
-
1.58mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2528185

RoHS

1 Metre
1+0,459 €
10+0,444 €
25+0,429 €
50+0,398 €
-
PVC
Violet
-
21AWG
16 x 0.2mm
-
-
-
-
-
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2986730

RoHS

1 Reel: (1000ft/305m)
Makara
1+36,180 €
5+32,470 €
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2986728

RoHS

1 Reel: (1000ft/305m)
Makara
1+34,710 €
5+31,150 €
-
PVC
Black
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2919557

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
Green
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2986733

RoHS

1 Reel: (1000ft/305m)
Makara
1+36,180 €
5+32,470 €
-
PVC
Yellow
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
3253808

RoHS

Each
1+20,370 €
5+19,670 €
10+16,780 €
25+14,630 €
-
PVC
Brown
-
-
1 x 0.6mm
-
-
100m
-
328ft
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2774281

RoHS

1 Reel: (328ft/100m)
Makara
1+152,630 €
5+137,740 €
-
PVC
Black
-
-
7 x 0.85mm
-
-
100m
-
328ft
70°C
4mm²
750V
Copper
-
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2812732

RoHS

1 Reel: (100ft/30.5m)
Makara
1+63,590 €
5+62,320 €
10+61,050 €
25+59,770 €
-
PTFE
Green
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.072mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2919554

RoHS

1 Reel: (1000ft/305m)
Makara
1+34,710 €
5+31,150 €
-
PVC
Purple
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2919549

RoHS

1 Reel: (1000ft/305m)
Makara
1+50,990 €
5+45,760 €
-
PVC
Purple
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2919577

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,030 €
5+24,500 €
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
30V
Tinned Copper
-
1mm
UL 1571
-
2919502

RoHS

1 Reel: (1000ft/305m)
Makara
1+18,510 €
5+17,420 €
-
PVC
Green
-
30AWG
7 x 0.1mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
2886487

RoHS

1 Reel: (16.4ft/5m)
Makara
1+22,390 €
5+16,280 €
10+14,390 €
25+12,500 €
-
PVC
Blue
-
17AWG
259 x 0.07mm
-
-
5m
-
16.4ft
70°C
1mm²
1.5kV
Tinned Copper
-
3.9mm
-
FlexiVolt-2V Series
2798242

RoHS

1 Reel: (328ft/100m)
Makara
1+109,750 €
5+96,030 €
10+79,570 €
25+71,340 €
Hook-Up Wire
ETFE
Red
-
20AWG
19 x 32AWG
-
-
100m
-
328ft
150°C
0.52mm²
600V
Tinned Copper
-
1.27mm
-
Spec 55 Series
2812778

RoHS

1 Reel: (100ft/30.5m)
Makara
1+19,980 €
5+19,580 €
10+19,180 €
25+18,780 €
-
PVC
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.229mm²
600V
Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2924770

RoHS

1 Reel: (1000ft/305m)
Makara
1+124,080 €
5+121,600 €
10+119,120 €
25+116,640 €
-
PVC
White
-
28AWG
7 x 36AWG
-
-
305m
-
1000ft
105°C
0.09mm²
600V
Tinned Copper
-
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2919490

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
White
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
1426-1450 / 6197 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account