Hook Up Wire :
6.283 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2296)
(556)
(233)
(250)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(182)
(4)
(3)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(209)
(1)
(3)
(7)
Jacket Colour
(913)
(5)
(4)
(4)
(4)
(9)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(22)
(19)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Paketleme
(245)
(281)
(4)
(291)
(1)
(36)
(5425)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+2,230 € 10+2,150 € 25+2,080 € 50+1,930 € | - | PVC | Dark Blue | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,716 € 10+0,692 € 25+0,668 € 50+0,620 € | - | PVC | Blue | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+60,160 € 5+53,990 € | - | PVC | White | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.5mm | - | - | ||||||
1 Metre | 1+4,340 € 10+4,200 € 25+4,050 € 50+3,760 € | - | PVC | White | - | 8AWG | 136 x 0.3mm | - | - | - | - | - | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+125,190 € 5+112,980 € | - | PVC | Green, Yellow | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+67,210 € 5+65,870 € 10+64,520 € 25+63,180 € | - | PTFE | Purple | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+66,360 € 5+65,030 € 10+63,710 € 25+62,380 € | - | PTFE | Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.357mm² | 600V | Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Metre | 1+9,060 € 10+8,760 € 25+8,160 € | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) Makara | 1+47,700 € 5+42,800 € | - | PVC | Grey | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+4,340 € 10+4,200 € 25+4,050 € 50+3,760 € | - | PVC | Brown | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) Makara | 1+64,590 € 5+57,960 € | - | PVC | Dark Blue | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+64,590 € 5+57,960 € | - | PVC | Green | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+11,360 € 5+10,980 € 10+10,220 € 25+9,850 € | - | PVC | Grey | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | 1 Reel: (328ft/100m) Makara | 1+96,240 € 5+86,850 € | - | PVC | Light Blue | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Reel: (328ft/100m) Makara | 1+96,240 € 5+86,850 € | - | PVC | Orange | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+125,190 € 5+112,980 € | - | PVC | Blue | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
1 Reel: (164ft/50m) Makara | 1+719,940 € 5+666,610 € | - | Rubber | Red | - | - | - | - | 164ft | - | - | 50m | - | 35mm² | 100V | Copper | - | 12.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
1 Reel: (328ft/100m) Makara | 1+64,590 € 5+57,960 € | - | PVC | Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+52,210 € 5+46,860 € | - | LSZH | Blue | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 90°C | 0.75mm² | 500V | Copper | - | 2.8mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+27,050 € 5+26,510 € 10+25,970 € 25+25,430 € | - | PVC | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Reel: (328ft/100m) Makara | 1+30,630 € 5+28,820 € | - | PVC | Green | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+65,550 € 5+58,820 € | - | LSZH | Green, Yellow | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 90°C | 1mm² | 500V | Tinned Copper | - | 2.9mm | - | - | ||||||
1 Reel: (328ft/100m) Makara | 1+289,410 € 5+267,970 € | - | PVC | Green, Yellow | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) Makara | 1+33,690 € 5+30,230 € | - | PVC | Green, Yellow | - | - | 16 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 500V | Copper | - | 2.2mm | - | - | ||||||
TE CONNECTIVITY | 1 Reel: (328.084ft/100m) Makara | 1+63,920 € 5+62,640 € 10+61,360 € 25+60,080 € | - | PVF2 | Black | - | - | 19 x 0.19mm | - | 328.084ft | - | - | 100m | 150°C | 0.5mm² | 50V | Copper | - | 1.6mm | - | ACW0219 Series | |||||