Hook Up Wire :
6.283 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2296)
(556)
(233)
(250)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(182)
(4)
(3)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(209)
(1)
(3)
(7)
Jacket Colour
(913)
(5)
(4)
(4)
(4)
(9)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(2)
(1)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(22)
(19)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Paketleme
(245)
(281)
(4)
(291)
(1)
(36)
(5425)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30.5m) Makara | 1+13,510 € 5+12,620 € 10+12,370 € 25+12,120 € | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 100ft | - | - | 30.5m | 80°C | - | 300V | Tinned Copper | - | 0.991mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (82ft/25m) Makara | 1+51,540 € 5+41,790 € 10+35,960 € 25+35,240 € | - | TPE | Green | - | 20AWG | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
1 Reel: (82ft/25m) Makara | 1+75,160 € 5+57,680 € 10+52,240 € 25+46,790 € | - | TPE | Yellow | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | ||||||
1 Reel: (328ft/100m) Makara | 1+81,140 € 5+62,280 € 10+56,410 € 25+50,530 € | - | PVC | Green | - | 27AWG | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
1 Reel: (100ft/30.5m) Makara | 1+20,830 € 5+20,410 € 10+20,000 € 25+19,580 € | - | PVC | Orange | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+60,950 € 5+59,730 € 10+58,510 € 25+57,290 € | - | PTFE | Green | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (1000ft/304.8m) Makara | 1+188,150 € 5+184,390 € 10+180,620 € 25+176,860 € | - | - | - | - | - | 7 x 30AWG | - | 1000ft | - | - | 304.8m | - | 0.32mm² | - | - | - | - | - | - | ||||||
1 Reel: (82ft/25m) Makara | 1+93,590 € 5+71,820 € 10+65,050 € 25+58,280 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
1 Reel: (82ft/25m) Makara | 1+153,600 € 5+117,880 € 10+106,760 € 25+95,640 € | - | PTFE | Blue | - | 18AWG | 19 x 0.25mm | - | 82ft | - | - | 25m | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | - | ||||||
1 Reel: (328ft/100m) Makara | 1+103,460 € 5+93,370 € | - | - | - | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | - | 2.5mm² | 450V | - | - | 4.2mm | - | - | ||||||
3894642 | 1 Reel: (328ft/100m) Makara | 1+32,020 € 5+30,420 € | - | PVC | Black | - | - | 18 x 0.1mm | - | 328ft | - | - | 100m | - | 0.14mm² | - | Copper | - | 4.5mm | - | - | |||||
1 Reel: (100ft/30.5m) Makara | 1+34,110 € 5+33,430 € 10+32,750 € 25+32,060 € | - | - | - | - | - | 7 x 36AWG | - | 100ft | - | - | 30.5m | - | 0.09mm² | - | - | - | - | - | - | ||||||
1 Reel: (1000ft/305m) Makara | 1+115,870 € 5+113,550 € 10+111,240 € 25+108,920 € | - | PVC | Blue | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+48,910 € 5+47,930 € 10+46,950 € 25+45,980 € | - | PTFE | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+33,550 € 5+32,880 € 10+32,210 € 25+31,540 € | - | PVC | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+60,300 € 5+59,090 € 10+57,890 € 25+56,680 € | - | PVC | Brown | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.51mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+23,960 € 5+23,480 € 10+23,000 € 25+22,520 € | - | Unjacketed | - | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.51mm² | - | Tinned Copper | - | 0.813mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+41,830 € 5+40,990 € 10+40,160 € 25+39,320 € | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 150V | Tinned Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Reel: (1640ft/500m) Makara | 1+114,700 € 5+110,230 € 10+107,980 € 25+105,730 € | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | 1640ft | - | - | 500m | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | ||||||
1 Reel: (328ft/100m) Makara | 1+97,290 € 5+86,790 € 10+76,290 € 25+65,790 € | - | Polyester | White | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.38mm² | 600V | Tinned Copper | - | 1.13mm | - | 99M0111 Series | ||||||
1 Reel: (100ft/30.5m) Makara | 1+55,460 € 5+54,350 € 10+53,240 € 25+52,130 € | - | MPPE | Green, Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
1 Reel: (328ft/100m) Makara | 1+30,630 € 5+28,820 € | - | PVC | Pink | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) Makara | 1+129,860 € 5+119,260 € | - | PVC | Brown | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||