Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 165,140 € |
5+ | 144,500 € |
10+ | 119,730 € |
25+ | 107,340 € |
50+ | 99,090 € |
100+ | 92,480 € |
Ürün Bilgileri
Ürün Genel Bakış
The MS3108A28-11P from Amphenol is MIL-DTL-5015 series right angle plug with 22 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Uygulamalar
Aerospace, Defence, Military, Industrial
Teknik Özellikler
MIL-DTL-5015 Series
Right Angle Plug
Solder Pin
28-11
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3108 Series
22Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi