Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiXP POWER
Üretici Parça No.EML15US24-S
Sipariş Kodu2422753
Ürün ÇeşitleriEML15 Series
Teknik Bilgi Formu
Satıştan kaldırıldı
Ürün Bilgileri
ÜreticiXP POWER
Üretici Parça No.EML15US24-S
Sipariş Kodu2422753
Ürün ÇeşitleriEML15 Series
Teknik Bilgi Formu
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEML15 Series
SVHCNo SVHC (15-Jan-2018)
Ürün Genel Bakış
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Uygulamalar
Power Management, Industrial, Medical
Teknik Özellikler
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
EML15 Series
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
Fiyat Listesi No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:No SVHC (15-Jan-2018)
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.11