Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 20,560 € |
| 10+ | 20,150 € |
Ürün Bilgileri
Ürün Genel Bakış
The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.
- OOK/FSK modulation is software selectable
- Transmitter Frequency is 433.92MHz
- Output Power is 3V/ +12dBm/27mA
- Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
- Modulation: OOK/FSK software selectable
- Compatibility: Energenie radio controlled socket and extension lead
- Includes two sockets
Uygulamalar
Embedded Design & Development, Building Automation
İçindekiler
Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.
Notlar
The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.
Teknik Özellikler
-
-
HATs - Wireless Connectivity
-
Pi-mote Control Board, 2 Remote Control Sockets
Energenie
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
-
-
No SVHC (14-Jun-2023)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi