Ürün Genel Bakış
The RM024-S10-M-30 is a SMT 2.4GHz, 10mW (CE compliant) ISM band multipoint wireless module with chip antenna. It is built on the core technology and RF expertise of Laird’s seven generations of frequency hopping spread spectrum (FHSS) devices. An improved RF frontend and a long list of configurable options yields the best of both worlds very low power consumption and extremely long range. The RM024 provides the most reliable wireless link in the ISM band with several inbuilt mechanisms to reject interference, boost throughput and achieve unparalleled range. It provides unique server/client implementation and fully configurable with maximum network size of 16 million devices. Typical applications include serial cable replacement and digital signage/displays. The receiver sensitivity (1% PER) is -95dBm at 280Kbps RF rate, -94dBm at 500Kbps RF rate.
- Industry leading flexibility and performance in M2M
- Unparalleled performance in extreme environments
- Powerful API for more intelligent network
- Personal support from design to manufacture
- Optional external antenna and range of 2.5miles (4Km)
- Improved RF frontend, 2.4GHz FHSS radio, 280 or 500Kbps data rate & 2400MHz to 2483.5MHz frequency
- Hop bin spacing of 900KHz over 79 hops and 1500KHz over 43 hops
- MSK modulation and robust interference avoidance due to FHSS implementation
- Supply voltage range from 2.3V to 3.6 (±50mV ripple)
- Baud rates from 1200bps to 230400bps, non standard baud rates are also supported
Uygulamalar
Wireless, Industrial, Automation & Process Control, Communications & Networking, Agriculture
Teknik Özellikler
MSK
-94dBm
-
2.483GHz
UART
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi