Ürün Bilgileri
Ürün Genel Bakış
The TMPM series single/dual/triple-output 4 to 60W AC/DC Power Module is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
- Ultra compact
- Low profile plastic casing
- Protection class ll
- Universal input voltage
- Overtemperature protection
- Short-circuit and overload protection
Uygulamalar
Power Management, Industrial, Commercial
Teknik Özellikler
ITE
10W
665mA
-
-
85V
85V AC to 264V AC
23.5mm
TMPM Series
1 Output
15VDC
-
-
Fixed
264V
27.2mm
52.4mm
No SVHC (16-Jul-2019)
Teknik Belgeler (3)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi