Miktar | |
---|---|
1+ | 141,360 € |
Ürün Bilgileri
Ürün Genel Bakış
TEQ 20WIR series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +93°C with power derating. Further features include undervoltage lockout, overtemperature protection and short circuit protection.
- High power block with excellent thermal convection
- Operating temperature range from -40°C to +93°C
- EN 50155 approval for railway applications
- Input filter meet EN 55022 class B
- I/O isolation up to 1591VAC
- Output LED indicator, aluminium housing material, clip connection type
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, UL 508 safety standards
- Pollution degree PD 2
- Natural convection (20 LFM) cooling system
- Switching frequency of 297KHz to 363KHz (PWM), 330KHz typical (PWM)
Teknik Özellikler
Railway
4:1
2 Output
833mA
833mA
1.591kV
Fixed
26.1mm
43V
TEQ 20WIR
Module
20W
12V
-12V
-
110V
57.2mm
103mm
160V
No SVHC (16-Jul-2019)
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi