Ürün Bilgileri
Ürün Genel Bakış
The LM309K STEEL/NOPB is a complete 5V Regulator fabricated on a single silicon chip. The device is designed for local regulation on digital logic cards, eliminating the distribution problems association with single-point regulation. The device is essentially blowout proof. Current limiting is included to limit the peak output current to a safe value. In addition, thermal shutdown is provided to keep the IC from overheating. If internal dissipation becomes too great, the regulator will shut down to prevent excessive heating. Considerable effort was expended to make this device easy to use and to minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response somewhat. Input bypassing is needed, however, if the regulator is located very far from the filter capacitor of the power supply. Stability is also achieved by methods that provide very good rejection of load or line transients as are usually seen with TTL logic.
- Specified to be compatible, worst case with TTL and DTL
- Internal thermal overload protection
- No external components required
- Green product and no Sb/Br
Uygulamalar
Industrial, Power Management
Teknik Özellikler
7.1V
1Outputs
5.05V
1A
3mV
-
35V
0
1A
0
3Pins
125°C
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi