Miktar | |
---|---|
10+ | 407,530 € |
Ürün Bilgileri
Ürün Genel Bakış
U5354-000002-002BA is an industrial pressure transducer from the UltraStable line of MEAS, with its modular design, which offers maximum flexibility for different configurations. This latest series features superior accuracy and total error band for demanding commercial and heavy industrial applications. This series is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material is made of 316L stainless steel and the transducer’s durability is excellent with no organics exposed to the pressure media. The circuit is protected from reverse wiring at the input and a short circuit at the output. Applications include military/aerospace test stands, automotive test stands, calibration equipment, high-accuracy applications, stationary motor fuel control, and high end industrial machinery.
- Superior accuracy and total error band, instrument grade and compact
- 10V/m EMI protection, reverse polarity protection on input
- Short circuit protection on output, ±0.1% accuracy
- ±0.5% total error band, compact outline, weatherproof
- 2mA max dielectric strength, ±0.25%F.S. offset
- 5mA max current consumption
- Operating temperature range from -40 to +125°C
Teknik Özellikler
Absolute
BSPP
0bar
30V
1/4" - 19 MBSPP
9V
Gas, Liquid
Analogue
-40°C
U5300 Series
Current
Absolute
2bar
1/4"
Packard Connector A
30V
4-20mA
316L Stainless Steel
125°C
Lead (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi