Miktar | |
---|---|
180+ | 111,580 € |
Ürün Bilgileri
Ürün Genel Bakış
TEI-19-005G-R (20009311-37) is a compensated, 19mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. It is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A PCB is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. Applications include medical instruments, process control, fresh & waste water measurements, refrigeration/compressors, pressure transmitters, hydraulic controls.
- Linearity, solid state reliability, gauge pressure type
- Constant current, O-Ring mount
- 100mV output signal, temperature compensated
- Ribbon cable electrical connection, 1.5mA supply current
- 3.5Kohm input resistance, 6Kohm max output resistance
- 50Mohm min insulation resistance (50VDC)
- 1µV p-p typ output noise (10Hz to 1KHz)
- 0.1ms typ response time (10% to 90%)
- 5psi pressure range, gauge pressure type
- Operating temperature range from -20 to 70 °C
Teknik Özellikler
Gauge
No Port
Gauge
No Port
Cable
-
Gas, Liquid
Analogue
-20°C
TEI-19 Series
Voltage
0psi
5psi
-
1.5mA
-
0mV to 100mV
316L Stainless Steel
70°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi