Ürün Bilgileri
Ürün Genel Bakış
The TS944IDT is an ultra-micropower quad Operational amplifier with CMOS inputs and rail-to-rail output. The TS94x series operational amplifier characterized for 2.5 to 10V operation over -40 to +85°C temperature range. They exhibit excellent consumption -1.2µA, while featuring 10kHz gain bandwidth product, 1.5mA output capability and output rail-to-rail operation -2.85V typical at 3V with RL=10k. The TS94x op-amp is ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low -1pA typical input bias current and constant supply current over supply voltage enhance TS94x's performance near the end of the battery charge or battery life.
- Latch-up immunity (class A)
- 2kV ESD Protection
- 1pA Ultralow input bias current
- 1.2μA Micropower consumption
- 7μV/°C Input offset voltage drift
Uygulamalar
Portable Devices, Communications & Networking, Clock & Timing, Sensing & Instrumentation, Test & Measurement
Teknik Özellikler
4Channels
0.0045V/µs
SOIC
Low Power
10mV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
10kHz
2.5V to 10V
14Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
SOIC
10kHz
0.0045V/µs
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Morocco
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi