Ürün Bilgileri
Ürün Genel Bakış
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Uygulamalar
Industrial, Aerospace, Defence, Military
Teknik Özellikler
Souriau Trim Trio
Crimp
20AWG
Gold Plated Contacts
No SVHC (17-Dec-2015)
Pin
16AWG
UTL Series Circular Connectors
Copper Alloy
Teknik Belgeler (2)
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Belgium
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi