Ürün Bilgileri
Ürün Genel Bakış
The TS1100-25EG5T is a precision Current Sense Amplifier for use with battery monitoring and current-shunt measurement. The current sense amplifier is form-factor identical and electrical improvements to the MAX9938 and the MAX9634 current sense amplifier. Consuming a very low 1μA supply current, the TS1100 high-side current sense amplifier exhibits a 100μV (maximum) VOS and a 0.5% (maximum) gain error, both specifications optimized for any precision current measurement. For all high-side current-sensing applications, the TS1100 features a wide input common-mode voltage range from 2 to 25V.
- Continuous short-circuit duration (OUT to GND)
- <lt/>0.5% Maximum low gain error
Uygulamalar
Computers & Computer Peripherals, Test & Measurement, Power Management, Motor Drive & Control, Safety
Teknik Özellikler
High Side
SOT-23
-40°C
2V
150dB
Surface Mount
-
No SVHC (17-Dec-2014)
1 Amplifier
SOT-23
-
10kHz
5Pins
105°C
25V
25 V/V
-
MSL 1 - Unlimited
30µV
-
10kHz
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi