Accelerometers

An accelerometer is an electromechanical device that will measure acceleration forces. These forces may be static, like the constant force of gravity pulling at your feet, or they could be dynamic which is caused by moving or vibrating the accelerometer.


Some accelerometers use the piezoelectric effect in which they contain microscopic crystal structures that get stressed by accelerative forces, which causes a voltage to be generated. Another way to do is by sensing changes in capacitance. If you have two microstructures next to each other, they have a certain capacitance between them. If an accelerative force moves one of the structures, then the capacitance will change. Add some circuitry to convert from capacitance to voltage and you will get accelerometer.


Accelerometer can produce either analog or digital outputs. Analog style accelerometers output a continuous voltage that is proportional to acceleration. e.g 2.5V for 0g, 2.6V for 0.5g, 2.7V for 1g. Digital accelerometers usually use pulse width modulation (PWM) for their output. This means there will be a square wave of a certain frequency, and the amount of time the voltage is high will be proportional to the amount of acceleration.


There are two common types of accelerometer, the seismic mass type and the piezoelectric accelerometer. The seismic mass type accelerometer is based on the relative motion between a mass and the supporting structure. The natural frequency of the seismic mass limits its use to low to medium frequency applications. The piezoelectric accelerometer, however, is compact and more suitable for high frequency applications.


Return to main Sensors page

Videos

Ultralow Power MEMS Accelerometer Enables Asset Health Detection

Advanced Digital Ultralow Power MEMS Accelerometers

Advanced Digital Ultralow Noise MEMS Accelerometers

Sözleşme fiyatı ekranı şu anda kullanılamıyor. Gösterilen fiyatlar standart perakende fiyatlarıdır; verilen siparişler işleme alındıktan sonra sözleşme fiyatı uygulanacaktır.

  Üretici Parça No. Sipariş Kodu Üretici / Açıklama
Stok Durumu Fiyatı:
Fiyat
Miktar
MEMS Module Function Sensor Type Sensing Axis Sensor Case Style Supply Voltage Min Supply Voltage Max Sensor Case / Package No. of Pins Sensing Range - Accelerometer Sensing Range - Gyroscope Temperature Sensing Range Output Interface Operating Temperature Min Operating Temperature Max Product Range
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

1864742

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

INVENSENSE

Bu ürünü daha önce satın aldınız. Sipariş Geçmişinde Görüntüle

Satıştan kaldırıldı

Adet (Kesik Bantta Sağlanır)

Kesik Bant
Paketleme seçenekleri
Şu sipariş için önerilen ikame ürün:1864742
Yeniden Makara ile 1864742RL
null
Sınırlı Ürün
Tri-Axis Gyroscope, Tri-Axis Accelerometer Accelerometer, Gyroscope X, Y, Z QFN 2.5V 3.6V QFN 24Pins ± 2g, ± 4g, ± 8g, ± 16g ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s - I2C, SPI -40°C 85°C -
MMA8451QT
MMA8451QT - MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

1842359

MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

NXP

Bu ürünü daha önce satın aldınız. Sipariş Geçmişinde Görüntüle

Üretimden kaldırıldı

Adet

null
Sınırlı Ürün
- - X, Y, Z QFN 1.95V 3.6V QFN 16Pins ± 2g, ± 4g, ± 8g - - I2C -40°C 85°C -