Sayfayı Yazdır
Ürün Genel Bakış
The 3-102-624 from Schurter is a MSM 16 series 16mm size medium stroke, metal switch with ring illumination. The housing and actuator is made of high-quality stainless steel material. It is equipped with flat-pin plugs to permit fast connection. Approved by DIN EN 61058-1, UL 1054 standards. Suitable for use in harsh environments.
- Switching current is 100mA, switching voltage is 30VDC, single pole, NO/NC switching operation
- Blue colour 24VDC ring illumination
- Contact material is gold (Au)
- Rated switching capacity is 3W
- Lifetime is 0.2million actuations at rated switching capacity
- Contact resistance is less than 50mohm, insulation resistance is greater than 100Mohm
- Duration of bounce is less than 5ms, impulse withstand voltage is 2KV
- Clip micro-switch into the saddle, secure switch using mounting nut
- Actuating force is 4.5N, NBR70 gasket, PA switcher collet
- IP40 protection, operating temperature range from -25°C to +85°C
Uygulamalar
Automation & Process Control, Industrial
Teknik Özellikler
Product Range
MSM
Switch Operation
Momentary
Operating Force
4.5N
Contact Voltage VDC
30V
Panel Cutout Diameter
16.1mm
Contact Current Max
100mA
Contact Current DC Max
100mA
Contact Voltage DC Max
30V
Mevzuat ve Çevre
Menşe Ülke:
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Switzerland
En son önemli imalat işleminin gerçekleştirildiği ülke
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Switzerland
En son önemli imalat işleminin gerçekleştirildiği ülke
Fiyat Listesi No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.018