Ürün Bilgileri
SML-P24MUWT86 için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
The SML-P24MUWT86 is a PICOLED™ SMD LED with milky white resin, made of AIGaInP chip. It features ultra compact design and low height contributes to the improvements of colour mixture. The PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- 54mW Power dissipation
- 5V Reverse voltage
- 100µA at 4V Maximum reverse current
- 1010 Size
- -40 to 85°C Operating temperature range
Uygulamalar
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Teknik Özellikler
Green, Red
1mm x 1mm
Square
G 21mcd, R 52mcd
G 572nm, R 620nm
-
No SVHC (15-Jan-2018)
SMD
-
R 20mA, G 20mA
-
-
MSL 3 - 168 hours
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Japan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi