Miktar | |
---|---|
5000+ | 2,910 € |
Ürün Bilgileri
Ürün Genel Bakış
NIV3071MTW4TWG is a 4-channel, 60V, 2.5A per channel eFuse. It protects downstream loads from output shorts, overloads, and overcurrent events. Each channel is in a high-side configuration and is independently controlled by its corresponding enable pins. It communicates status via a common active low fault pin. This eFuse features an internal soft start delay, trip time control, and an adjustable current limit setting common to all channels. It is used in applications such as automotive body control modules, power distribution boxes, automotive zonal controllers, load/harness protection, automotive low medium power loads, general purpose high side load switches, power amplifier protection, motor drive protection, telecom equipment, 8V to 60V industrial.
- 4 independent channels with 2.5A current capability each, AEC-Q100 qualified and PPAP capable
- Power device thermally protected for each channel, no external current shunt required
- Active-high digital enable pin, open-drain common fault pin
- Adjustable overcurrent limit for all channels, adjustable turn-on time control
- ON resistance per channel (TJ = 25°C) is 80mohm typical at (VIN = 48V, CIN = 100µF, COUT = 100µF)
- Continuous current per channel is 2.5A typical at (TA = 100°C, single channel)
- Turn-on time is 1.5ms typical at (CIN = 100µF, COUT = none, VIN = 48V, Cdvdt = none)
- On state bias current is 5mA typical at (all channels on, 2.5A load per channel)
- Circuit breaker response time is 6µs typical at (VIN = 48V, CIN = 100µF)
- Junction temperature range from -40°C to 150°C, WQFNW16 package
Teknik Özellikler
No SVHC (23-Jan-2024)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi