Ürün Bilgileri
Ürün Genel Bakış
The 74HCT238N is a 3-to-8 Decoder/Demultiplexer decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1\ and E2\ and E3). Every output will be low unless E1\ and E2\ are low and E3 is high. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 238 ICs and one inverter. The 238 can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active HIGH mutually exclusive outputs
- Complies with JEDEC standard No. 7A
- TTL Input levels
Uygulamalar
Industrial, Consumer Electronics, Computers & Computer Peripherals
Teknik Özellikler
74HCT238
8Outputs
DIP
4.5V
74HCT
-40°C
-
-
Decoder / Demultiplexer
DIP
16Pins
5.5V
74238
125°C
-
To Be Advised
Teknik Belgeler (2)
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Netherlands
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi