Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiMULTICOMP PRO
Üretici Parça No.MPMF200-23B24
Sipariş Kodu3872840
Ürün ÇeşitleriMPMF
Teknik Bilgi Formu
Üretimden kaldırıldı
Ürün Bilgileri
ÜreticiMULTICOMP PRO
Üretici Parça No.MPMF200-23B24
Sipariş Kodu3872840
Ürün ÇeşitleriMPMF
Teknik Bilgi Formu
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max201.6W
Output Voltage - Output 124VDC
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMPMF
SVHCNo SVHC (17-Jan-2022)
MPMF200-23B24 için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
MPMF200-23B24 is an enclosed AC-DC switching power supply. It features universal AC input and at the same time accepts DC input voltage, cost-effective, built-in active PFC function, high efficiency and high reliability. This converter offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN60335, GB4943 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 85 to 305V AC or 120 to 430V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Built-in active PFC function
- Output short circuit, over-current, over-voltage, over-temperature protection
- Start-up delay time less than 5 seconds at -30°C
- Operating altitude up to 5000m
- 201.6W output power, 24V/8.4A nominal output voltage and current (Vo/Io)
- 90% typ efficiency at 230VAC
- LED indicator for power on
- Operating ambient temperature range from -30°C to +70°C
Teknik Özellikler
Power Supply Applications
ITE & Household
Output Power Max
201.6W
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
MPMF
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
Fiyat Listesi No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:No SVHC (17-Jan-2022)
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.5
Ürün izlenebilirliği