Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 24,070 € |
5+ | 22,460 € |
10+ | 21,060 € |
25+ | 17,880 € |
Ürün Bilgileri
MPM75-23B24 için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
MPM75-23B24 is a MPM75-23Bxx series enclosed AC-DC switching power supply. It features universal AC input and at the same time accepts DC input voltage, cost-effective, low no load power consumption, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, EN60335, EN61558, GB4943 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 85 to 305V AC or 120 to 430V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Low ripple & noise
- Output short circuit, over-current, over-voltage protection
- Over-voltage class III
- Operating up to 5000m altitude
- 76.8W output power, 24V/3.2A nominal output voltage and current
- 89% typ efficiency at 230VAC
- 3 years warranty
- Operating ambient temperature range from -30°C to +70°C
Uygulamalar
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notlar
Standards: EN61558-1
Teknik Özellikler
ITE & Household
76.8W
3.2A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24VDC
-
-
-
85V AC to 305V AC
MPM
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi