Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 165,210 € |
5+ | 151,440 € |
Ürün Bilgileri
MPIMF240-23B24 için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
MPLIMF240-23B24 is a DIN rail mount AC to DC power supply. It is explosion-proof Din-rail power supply featuring with energy saving, high performance, high reliability, high efficiency. With 150% peak load capacity is enough to support heavy loads such as DC motors or capacitive loads, up to 95.5% efficiency can greatly improve power supply reliability and service life. With good EMC performance and compliant with international standards of IEC/EN/UL/BS EN 62368, UL61010, UL508, ANSI/ISA 71.04-2013 for EMC and safety. The power supply meets the “ec” increased safety and “nC” isolation short-circuit n-type explosion-proof certification and is suitable for explosive environment where the equipment protection level is Gc in zone 2. This is widely used in wind power industry, DCS, industrial control equipment, machine control, LED, street light control, electric power, security, 5G communication and other fields.
- Input voltage range from 100 to 240VAC (certified voltage), 120 to 390VDC
- 240W output power, 24V/10A nominal output voltage and current (Vo/Io)
- 95.5% typ efficiency (400VAC), 4000VAC isolation test min (Input - output)
- Universal input voltage, operating altitude up to 5000m
- 150% peak load, active PFC, PF≥0.99, DC OK function, metal (AL5052, SUS304) case material
- Double-sided conformal coating, salt-spray proof, explosion-proof
- Output short circuit, over-current, over-voltage, over-temperature protection
- Safety according to ATEX, IECEx increased safety type explosion-proof certification
- Switching frequency range from 40 to 130KHz (PFC), 5 years warranty
- Operating temperature range from -40 to 85°C, dimension is 124mm × 121mm × 48mm
Uygulamalar
Power Supplies, Industrial, Factory Automation
Teknik Özellikler
ITE, Industrial & Laboratory Equipment
240W
10A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 277V AC
-
Teknik Belgeler (3)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi