Ürün Bilgileri
MIC2954-03WS TR için alternatifler
2 Ürün Bulundu
Ürün Genel Bakış
The MIC2954-03WS TR is a 250mA low-Dropout Regulator with a very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current. The quiescent current of the regulator increases only slightly in dropout, thus prolonging battery life. This features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient). It is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is provided which enables the regulator to be switched ON and OFF. This part may be pin-strapped for 5V output or programmed from 1.24 to 29V with the use of two external resistors.
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of low output voltage
- Logic-controlled electronic shutdown
Uygulamalar
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Teknik Özellikler
2V
1Outputs
5V
250mA
375mV
3Pins
125°C
30V
5V
Positive Output
375mV
Surface Mount
-40°C
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi