Ürün Bilgileri
Ürün Genel Bakış
LCMXO2-7000HC-4FG484C is an ultra low power, instant-on, non-volatile PLD FPGA. In addition to LUT-based, low-cost programmable logic, this device features Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), preengineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow this device to be used in low cost, high volume consumer and system applications. The MachXO2 device is designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/O and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically. Applications include consumer electronics, compute and storage, wireless communications, industrial control systems, automotive system.
- 6864K logic capacity, standard device I/O count, high performance
- 2.5V / 3.3V supply voltage, -4 slowest speed
- Advanced 65nm low power process, as low as 22μW standby power
- Programmable low swing differential I/O
- Dedicated FIFO control logic, 100,000 write cycles
- Accessible through WISHBONE, SPI, I²C and JTAG interfaces
- Can be used as soft processor PROM or as Flash memory
- DDR registers in I/O cells, dedicated gearing logic, 7:1 gearing for display I/O
- Generic DDR, DDRX2, DDRX4, dedicated DDR/DDR2/LPDDR memory with DQS support
- 484 lead fpBGA package, commercial operation junction temperature range from 0 to 85°C
Teknik Özellikler
FLASH
6864Logic Cells
484Pins
334I/O's
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
335I/O's
Flash based FPGA
FPBGA
4
65nm
0°C
-
MSL 3 - 168 hours
FPBGA
6864Macrocells
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi