Miktar | |
---|---|
1+ | 1.001,000 € |
Ürün Bilgileri
Ürün Genel Bakış
For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing. Tool length: 600 - 810 mm. Weight only approx. 3820 g.
Teknik Özellikler
630mm
Aluminium, Copper & Plastic Sheathed Cables
-
60mm
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Germany
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi