Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 1,990 € |
10+ | 1,540 € |
100+ | 1,380 € |
250+ | 1,260 € |
500+ | 1,170 € |
1000+ | 1,040 € |
Ürün Bilgileri
Ürün Genel Bakış
The ZPD series wire-to-board double row Crimp Connector is designed with a secure locking device to ensure connector mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature that provides an audible click with tactile feedback when mated. This 1.5mm pitch top and side entry connectors are ideal for low current and low voltage applications. The dis-connectable, crimp style ZPD series is available in 10 to 30 circuits in increments of 2 circuits and is rated at 2A AC/DC using 24AWG at 100VAC/DC. These low-profile connectors have a mated side-entry height of only 9.2mm and a top entry mated height of 9.5mm. Wire sizes 28 to 24AWG are accommodated. Temperature range is -25°C to 85°C (including temperature rise in applying electrical current). The crimp contact housings are moulded of UL94V-0 rated PBT material. Contacts are copper alloy, copper undercoated and tin plated.
Uygulamalar
Consumer Electronics, Commercial, Medical, Industrial
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Wire-to-Board
2Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
1.5mm
18Contacts
ZPD
Copper
PCB Header
Teknik Belgeler (1)
Mevzuat ve Çevre
Ürün Uyumluluk Belgesi