Miktar | |
---|---|
1+ | 472,500 € |
Ürün Bilgileri
Ürün Genel Bakış
The CA3101F36-10SWF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent cable mount receptacle with 48 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Uygulamalar
Commercial, Industrial
Teknik Özellikler
CA Series
Cable Mount Receptacle
Crimp Socket
36-10
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
48Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
W
No SVHC (17-Dec-2014)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi