Miktar | |
---|---|
1500+ | 9,500 € |
Ürün Bilgileri
Ürün Genel Bakış
CY8C29566-24AXIT is a PSoC® Programmable System-on-Chip™. It consists of many programmable system-on-chip controller devices. This device is designed to replace multiple traditional microcontroller unit (MCU)-based system components with one, low-cost single-chip programmable device. PSoC devices include configurable blocks of analogue and digital logic, as well as programmable interconnects. This architecture allows you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages.
- 12 analogue blocks (programmable), M8C CPU, 4UART interfaces
- 4 continuous analogue blocks (type B), PSoC designer software
- 32Kbyte flash, 24MHz maximum frequency, 40 GPIOs, 40 I/O pins
- Operating voltage range from 3V to 5.25V, 4SPI, 1I²C, 16 universal digital blocks
- Powerful harvard-architecture processor, low power at high speed
- I²C interface, watchdog and sleep timers
- User-configurable low-voltage detection (LVD), integrated supervisory circuit
- Flexible on-chip memory, in-system serial programming (ISSP), partial flash updates
- Pull-up, pull-down, high Z, strong, or open-drain drive modes on all GPIOs
- Operating industrial temperature range from -40°C to +85°C, package style is 44-pin TQFP
Teknik Özellikler
PSOC 1 Family CY8C29x66 Series Microcontrollers
24MHz
44Pins
40I/O's
2KB
14Bit
5.25V
85°C
PSoC 1
-
M8C
32KB
TQFP
I2C, SPI, UART
12Channels
3V
-40°C
Surface Mount
CY8C29x66
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi