Ürün Bilgileri
Ürün Genel Bakış
The SAB-C167SR-LM HA+ is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 16.5 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM and extension RAM. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
- High performance 16-bit CPU with 4-stage pipeline
- 80/60ns Instruction cycle time at 25/33MHz CPU clock
- 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
- 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
- Clock generation via prescaler or via direct clock input
- 2kB On-chip extension RAM (XRAM)
- 16-channel 10-bit ADC with programmable conversion time down to 7.8µs
- Two 16-channel capture/compare units
- 4-channel PWM unit
- Two multi-functional general purpose timer units with 5 timers
- Two serial channels (synchronous/asynchronous and high-speed-synchronous)
- On-chip CAN Interface
- Up to 16MB external address space for code and data
- Idle and power down modes
- Programmable watchdog timer and oscillator watchdog
- On-chip bootstrap loader
Uygulamalar
Industrial
Teknik Özellikler
C166 Family C167SR Series Microcontrollers
16 bit
-
MQFP
CAN, SPI, USART
16Channels
4.5V
0°C
Surface Mount
C166
MSL 3 - 168 hours
C166
25MHz
144Pins
111I/O's
4KB
10Bit
5.5V
70°C
C167SR
AEC-Q100
No SVHC (17-Dec-2015)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi