Ürün Bilgileri
V15W11WZ200A02-AW1 için alternatifler
1 Ürün Bulundu
Ürün Genel Bakış
The V15W11WZ200A02-AW1 is a MICRO SWITCH™ watertight miniature-sized snap-action Basic Switch with gold plated contacts and standard straight lever designed for harsh-duty and wash down areas. Rugged yet precise, the switch gives highly accurate machine control for turning circuits on and off. The V15W can be used in a wide range of challenging environments, including food packaging plants, forklifts, ATVs, golf carts, lawn mowers, garbage trucks, salt trucks, commercial buses and wheelchair lifts for conversion vans. It can also be used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines and transportation.
- IP67 Degree of protection
- Pre-leaded wires for easy installation
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Uygulamalar
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Teknik Özellikler
Miniature
SPDT
100mA
-
200gf
Lever
Wire Leaded
48VDC
250VAC
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi