Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiEPCOS
Üretici Parça No.B82464P4473M000
Sipariş Kodu2114079RL
Ürün ÇeşitleriB82464P4 Series
Teknik Bilgi Formu
Ürün Bilgileri
ÜreticiEPCOS
Üretici Parça No.B82464P4473M000
Sipariş Kodu2114079RL
Ürün ÇeşitleriB82464P4 Series
Teknik Bilgi Formu
Inductance47µH
DC Resistance Max0.095ohm
Self Resonant Frequency-
DC Current Rating1.55A
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Ürün Genel Bakış
The B82464P4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding welded to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualification to AEC-Q200
- Up to 150°C temperature
Teknik Özellikler
Inductance
47µH
Self Resonant Frequency
-
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
DC Resistance Max
0.095ohm
DC Current Rating
1.55A
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
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
Fiyat Listesi No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.002