
Ürün Bilgileri
Ürün Genel Bakış
The ES7308E is a Pow-R-Wash™ CZ highly effective non-flammable Solvent Cleaner for electrical and electronic contacts and assemblies. This non-ozone depleting solvent system utilizes Cirozane™, Chemtronics unique HFE technology, to quickly remove oils, oxides and other contaminants from metal contacts. It is specially engineered to restore and improve electrical continuity on energized equipment. It is generally compatible with most materials used in the electronics industry. However as with any cleaning agent, solvent/component compatibility must be determined on a non-critical area prior to use. It is suitable for removes encrusted oxides, dirt, grease and other contaminants from contacts.
- Non-corrosive and safe for plastics
- Evaporates quickly without residue
- Excellent dielectric strength
- Penetrates to clean hard to reach areas
- Contains no ozone depleting substance
- Cirozane™ CFC/HCFC replacement chemistry
- Safe on plastics
- Regular cleaning strength
- Still the best CFC-113 and HCFC replacement
- Dries fast
- Leaves no residue
- 31kV Dielectric breakdown
Uygulamalar
Industrial, Motor Drive & Control
Teknik Özellikler
Electrical, Electronic Components
Can
5oz
No SVHC (12-Jan-2017)
-
200ml
-
Teknik Belgeler (3)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi