Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiCARLO GAVAZZI
Üretici Parça No.PD30CNB20PAM5IS
Sipariş Kodu4305975
Ürün ÇeşitleriPD30CNB20 Series
Teknik Bilgi Formu
Sipariş Verilebilir
Üretici Standart Teslim Süresi: 8 hafta
Miktar | |
---|---|
1+ | 68,480 € |
Fiyatı:Each
Minimum: 1
Birden fazla: 1
68,48 € (KDV Hariç)
Parça No. / Seri Notu Ekle
Yalnızca bu sipariş için Sipariş Onayınıza, Faturanıza ve İrsaliyenize eklenir.
Bu numara Sipariş Onayı, Fatura, İrsaliye, Web onay E-postası ve Ürün Etiketine eklenecektir.
Ürün Bilgileri
ÜreticiCARLO GAVAZZI
Üretici Parça No.PD30CNB20PAM5IS
Sipariş Kodu4305975
Ürün ÇeşitleriPD30CNB20 Series
Teknik Bilgi Formu
Sensing Range Max200mm
Sensing MethodDiffuse Reflective, Background Suppression
Sensor Output TypePNP / SPST-NO / SPST-NC
Product RangePD30CNB20 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Ürün Genel Bakış
PD30CNB20PAM5IS is a photoelectrics diffuse-reflective sensor with background suppression, IR. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP, and the output switching function is NO and NC output. It has an IP67 (IEC 60529; 60947-1) degree of protection.
- Housing (W x H x D) is 10 x 30 x 20mm, plug connection, 200mm range
- Miniature sensor range, sensitivity adjustment by potentiometer
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output, stability and power ON, excellent EMC performance
- Reverse polarity, short circuit and transients protection, excellent colour matching
- Temperature drift is 0.05%/°C, hysteresis is 10%, ripple is 10%
- Continuous output current is 100mA, off-state current is 100µA, voltage drop is 2VDC at Ie max
- Light source is GaALAS, LED, 850nm, light type is infrared, modulated, ambient light is 10,000 lux
- Operating frequency is 500Hz, cULus (UL508 + CSA) approval
- Operating ambient temperature range from -25°C to +60°C
Teknik Özellikler
Sensing Range Max
200mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Diffuse Reflective, Background Suppression
Product Range
PD30CNB20 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
Fiyat Listesi No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:No SVHC (21-Jan-2025)
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi