Miktar | |
---|---|
1+ | 113,940 € |
Ürün Bilgileri
Ürün Genel Bakış
ICS18L50N14POM1E1 is a proximity inductive sensor with E1-type approval. It is a complete family of high-performance inductive sensors that represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth-moving equipment, they have to survive harsh environmental conditions, such as very high levels of shock and vibrations, low and high temperatures, high-level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. Extended power supply ranges from 8 to 60VDC, to allow reliable operation in mobile equipment, where the power source is often only a conventional vehicle battery, requiring a very low voltage in some particular situations. It is used in applications such as trucks, earth-moving equipment, agriculture machines, mobile cranes, and buses.
- Less machine downtime, high EMC standards, load-dump protection
- Easy to install, high precision, product traceability
- Inductive sensor, cylindrical stainless steel housing
- M18 housing, housing with thread length of 50mm, non-flush detection principle
- ICS18 non-flush: 14mm (extended range), PNP – normally open output
- M12 plug connection, ripple is 10%
- No load supply current is 10mA, power on delay is 50ms
- Output current is 200mA, off-state current is 500μA
- Short-circuit, inductive load, overload, reverse polarity and transients protection
- Operating ambient temperature range from -40°C to +85°C
Teknik Özellikler
14mm
PNP / SPST-NO
60V
No SVHC (21-Jan-2025)
M18 x 1
8V
ICS18 E1 Series
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Lithuania
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi