"FAIR-RITE" için Bulunan Sonuçlar 154
Farnell Türkiye'da çok çeşitli Transformer Cores bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Transformer Cores yelpazesini stoklarımızda bulunduruyoruz: Fair-rite.
Görüntüle
Alıcı
Mühendis
Üretici
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,748 € 5+ 0,637 € 10+ 0,525 € 25+ 0,462 € 50+ 0,432 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 44nH | - | ||||||
Each | 1+ 0,892 € 50+ 0,502 € 100+ 0,469 € 250+ 0,436 € 500+ 0,413 € Daha Fazla Fiyatlandırma... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | ||||||
Each | 10+ 0,0873 € 250+ 0,0527 € 1000+ 0,0415 € 5000+ 0,0342 € 9000+ 0,0335 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 7mm x 4.2mm x 3.1mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 1+ 1,110 € 5+ 0,890 € 10+ 0,779 € 25+ 0,613 € 50+ 0,534 € | Toroid | 9.5mm x 4.75mm x 3.175mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 44 MATERIAL Series | ||||||
Each | 5+ 0,640 € 50+ 0,439 € 250+ 0,382 € 500+ 0,349 € 1500+ 0,342 € | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||||
Each | 1+ 1,050 € 5+ 1,030 € | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ 1,550 € 5+ 1,310 € 10+ 1,070 € 20+ 1,020 € 40+ 0,978 € | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
FAIR-RITE | Each | 1+ 1,260 € 10+ 0,911 € 25+ 0,798 € 50+ 0,722 € 100+ 0,651 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | |||||
FAIR-RITE | Each | 1+ 9,510 € 10+ 6,980 € 25+ 6,290 € | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | |||||
FAIR-RITE | Each | 1+ 0,773 € 10+ 0,563 € 25+ 0,495 € 50+ 0,449 € 100+ 0,405 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | |||||
FAIR-RITE | Each | 1+ 11,540 € 5+ 10,000 € 10+ 8,460 € 20+ 8,240 € 40+ 8,010 € Daha Fazla Fiyatlandırma... | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ 4,150 € 10+ 3,000 € 25+ 2,620 € 50+ 2,340 € 100+ 2,260 € | - | - | - | - | - | - | - | - | |||||
3889313 RoHS | FAIR-RITE | Each | 1+ 5,700 € 10+ 4,100 € 25+ 3,450 € 50+ 3,320 € 100+ 3,170 € Daha Fazla Fiyatlandırma... | Toroid | 35.25mm x 22.6mm x 12.7mm | 52 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 87.9mm | 7.92mm² | 283nH | - | ||||
3889309 RoHS | FAIR-RITE | Each | 1+ 9,600 € 10+ 6,880 € 25+ 6,180 € | Toroid | 43.6mm x 23.1mm x 18mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 98mm | 17.8mm² | 1.83µH | - | ||||
3889158 RoHS | FAIR-RITE | Each | 1+ 1,370 € 10+ 0,980 € 25+ 0,856 € 50+ 0,761 € 100+ 0,670 € Daha Fazla Fiyatlandırma... | U | 25.4mm x 15.75mm x 6.35mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 84mm | 4mm² | 790nH | - | ||||
3889136 RoHS | FAIR-RITE | Each | 1+ 2,140 € 10+ 1,550 € 25+ 1,350 € 50+ 1,220 € 100+ 1,090 € Daha Fazla Fiyatlandırma... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | - | ||||
3908997 RoHS | FAIR-RITE | Each | 1+ 2,010 € 10+ 1,460 € 25+ 1,280 € 50+ 1,150 € 100+ 1,040 € | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | - | ||||
3889138 RoHS | FAIR-RITE | Each | 1+ 17,120 € 10+ 12,490 € 25+ 11,950 € 50+ 11,270 € 100+ 11,100 € | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | - | ||||
FAIR-RITE | Each | 1+ 1,400 € 10+ 1,010 € 25+ 0,888 € 50+ 0,802 € 100+ 0,723 € Daha Fazla Fiyatlandırma... | - | - | - | - | - | - | - | - | |||||
3909015 RoHS | FAIR-RITE | Each | 1+ 0,589 € 10+ 0,426 € 25+ 0,376 € 50+ 0,341 € 100+ 0,309 € Daha Fazla Fiyatlandırma... | Toroid | 9.5mm x 4.75mm x 3.3mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 945nH | - | ||||
3909085 RoHS | FAIR-RITE | Each | 1+ 0,858 € 10+ 0,626 € 25+ 0,550 € 50+ 0,497 € 100+ 0,449 € Daha Fazla Fiyatlandırma... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | - | ||||
FAIR-RITE | Each | 4000+ 0,124 € | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ 4,450 € 10+ 3,210 € 25+ 2,800 € 50+ 2,560 € | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | |||||
3889141 RoHS | FAIR-RITE | Each | 1+ 0,323 € 10+ 0,244 € 25+ 0,220 € 50+ 0,201 € 100+ 0,185 € Daha Fazla Fiyatlandırma... | Toroid | 4mm x 2.4mm x 1.27mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 9.6mm | 0.1mm² | 650nH | - | ||||
3889296 RoHS | FAIR-RITE | Each | 1+ 0,903 € 10+ 0,749 € 25+ 0,706 € 50+ 0,646 € 100+ 0,614 € Daha Fazla Fiyatlandırma... | Toroid | 9.74mm x 4.56mm x 3.34mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 55nH | - | ||||