125A Current Transformers:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,270 € 5+ 50,160 € 10+ 49,090 € 25+ 48,070 € 50+ 47,090 € | Toplam:51,27 € Min: 1 / Çoklu: 1 | Split Core | 1:1000 | 125A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | |||||
SCHNEIDER ELECTRIC | Each | 1+ 59,480 € 5+ 52,040 € 10+ 43,120 € | Toplam:59,48 € Min: 1 / Çoklu: 1 | Split Core | 25:1 | 125A | 125:5 | - | - | - | - | 21mm | - | DIN Rail | Screw | Metering & Protection | 125A | 5A | PowerLogic Series | ||||
Each | 1+ 64,620 € 5+ 51,210 € 10+ 50,190 € | Toplam:64,62 € Min: 1 / Çoklu: 1 | Split Core | 125:05:00 | 125A | 125:5 | - | Class 1 | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
Each | 1+ 29,990 € 5+ 29,160 € 10+ 27,970 € | Toplam:29,99 € Min: 1 / Çoklu: 1 | 3-Phase Molded Case | 25:1 | 125A | 125:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 125A | 5A | CT105 | |||||