1000:1 Current Transformers:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROYCE CONTROL | Each | 1+ 106,660 € 5+ 104,530 € 10+ 102,390 € | Toroidal | 1000:1 | - | - | 120mm | - | Surface Mount | Cable | Detection of Leakage Current in Relays | 250A | - | - | |||||
4825118 | BROYCE CONTROL | Each | 1+ 1.530,000 € | Toroidal | 1000:1 | - | - | - | - | Bracket Mount | - | Earth Leakage Relays | 2.5kA | - | - | ||||
4825115 | BROYCE CONTROL | Each | 1+ 259,620 € | Toroidal | 1000:1 | - | - | 210mm | - | Surface Mount | Lug | Earth Leakage Relays | 400A | - | - | ||||
BROYCE CONTROL | Each | 1+ 34,790 € 5+ 34,090 € 10+ 33,400 € | Toroidal | 1000:1 | - | - | 35mm | - | Surface Mount | Cable | Detection of Leakage Current in Relays | 65A | - | - | |||||
4825114 | BROYCE CONTROL | Each | 1+ 210,460 € | Toroidal | 1000:1 | - | - | 160mm | - | Surface Mount | Lug | Earth Leakage Relays | 320A | - | - | ||||
4825116 | BROYCE CONTROL | Each | 1+ 560,480 € | Toroidal | 1000:1 | - | - | 300mm | - | Surface Mount | Lug | Earth Leakage Relays | 630A | - | - | ||||
4825117 | BROYCE CONTROL | Each | 1+ 1.231,000 € | Toroidal | 1000:1 | - | - | - | - | Bracket Mount | - | Earth Leakage Relays | 2kA | - | - | ||||
BROYCE CONTROL | Each | 1+ 59,230 € 5+ 58,050 € 10+ 56,860 € | Toroidal | 1000:1 | - | - | 70mm | - | Surface Mount | Cable | Detection of Leakage Current in Relays | 160A | - | - | |||||
Each | 1+ 157,000 € | 1-Phase Bushing Type | 1000:1 | Class 1 | 10VA | - | 60Hz | Chassis Mount | Screw | Metering | 1kA | 1A | SENTRON 4NC Series | ||||||
Each | 1+ 167,000 € | 1-Phase Bushing Type | 1000:1 | Class 0.5 | 10VA | - | 60Hz | Chassis Mount | Screw | Metering | 1kA | 1A | SENTRON 4NC Series | ||||||