Tam eşleşme bulunamadı.
Benzer parça numarasına sahip ürünler gösteriliyor
"C" için Bulunan Sonuçlar 74
Farnell Türkiye'da çok çeşitli Current Transformers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Current Transformers yelpazesini stoklarımızda bulunduruyoruz: Carlo Gavazzi, Hobut, Dwyer, Kemet & Carlo Gavazzi / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,030 € 10+ 7,540 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ 58,390 € 5+ 46,270 € 10+ 45,340 € 20+ 44,420 € | - | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ 7,820 € 10+ 6,750 € 25+ 6,170 € 50+ 5,410 € 100+ 5,270 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 5.5mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | ||||||
Each | 1+ 61,860 € 5+ 49,760 € 10+ 43,190 € 20+ 42,330 € | - | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 300A | - | 5A | - | ||||||
Each | 1+ 61,890 € 5+ 49,050 € 10+ 48,070 € | - | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 200A | - | 5A | CT105 Series | ||||||
LITTELFUSE | Each | 1+ 1.055,000 € | - | Ground-Fault | - | - | - | - | Class 3 | - | - | - | - | 70mm | - | 50Hz to 400Hz | Chassis Mount | - | Screw | - | Metering & Protection | 30A | - | 50mA | SE-CS30 Series | |||||
Each | 1+ 26,980 € 5+ 23,130 € 10+ 21,110 € 20+ 18,330 € 50+ 17,960 € | - | Cable, Bus-bar | - | - | 200:5 | - | Class 0.5 | 3VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 200A | - | 5A | CTD-1X Series | ||||||
Each | 1+ 155,040 € 5+ 134,560 € 10+ 129,670 € 25+ 127,080 € 50+ 124,480 € | - | Split Core | - | - | 300:5 | - | Class 1 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 300A | - | 5A | CTA Series | ||||||
CARLO GAVAZZI | Each | 1+ 40,890 € 5+ 32,890 € 10+ 28,550 € 25+ 28,030 € 50+ 27,510 € | - | Bus-bar | - | - | - | - | - | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 800A | - | 5A | CTD-3X Series | |||||
Each | 1+ 158,730 € 5+ 137,770 € 10+ 132,760 € 25+ 130,100 € 50+ 127,450 € | - | Split Core | - | - | 400:5 | - | Class 1 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 400A | - | 5A | CTA Series | ||||||
Each | 1+ 127,150 € 5+ 110,360 € 10+ 106,340 € 25+ 104,210 € 50+ 102,090 € | - | Split Core | - | - | 100:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | CTA Series | ||||||
Each | 1+ 23,550 € 10+ 18,430 € 25+ 15,990 € 50+ 15,700 € 100+ 15,410 € | - | Cable, Bus-bar | - | - | 160:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 160A | - | 5A | CTD-1X Series | ||||||
Each | 1+ 23,750 € 10+ 18,590 € 25+ 16,130 € 50+ 15,840 € 100+ 15,550 € | - | Cable, Bus-bar | - | - | 80:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 80A | - | 5A | CTD-1X Series | ||||||
Each | 1+ 35,790 € 5+ 28,790 € 10+ 24,990 € 25+ 24,540 € 50+ 24,080 € | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-3X Series | ||||||
Each | 1+ 76,790 € 5+ 60,850 € 10+ 59,750 € 25+ 58,640 € 50+ 57,470 € | - | Cable, Bus-bar | - | - | 600:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 600A | - | 5A | CTD-3X Series | ||||||
Each | 1+ 145,780 € 5+ 126,520 € 10+ 121,920 € 25+ 119,480 € 50+ 117,040 € | - | Split Core | - | - | 200:5 | - | Class 3 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | CTA Series | ||||||
Each | 1+ 128,740 € 5+ 111,740 € 10+ 107,680 € 25+ 105,530 € 50+ 103,370 € | - | Split Core | - | - | 150:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 150A | - | 5A | CTA Series | ||||||
Each | 1+ 128,730 € 5+ 102,010 € 10+ 100,160 € 25+ 98,300 € 50+ 96,330 € | - | Split Core | - | - | 200:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | CTA Series | ||||||
Each | 1+ 3,740 € 10+ 3,530 € 25+ 3,320 € 50+ 3,100 € 100+ 2,890 € | - | 0-Phase Molded Case | - | - | - | - | - | - | - | - | - | 6mm | - | 60Hz | Through Hole | - | PC Pin | - | Metering & Protection | 15A | - | - | MR Series | ||||||
Each | 1+ 8,660 € 10+ 8,130 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1200+ 11,090 € | - | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | 100A | - | - | CT Series | ||||||
Each | 1+ 9,920 € 10+ 8,550 € 25+ 7,820 € 50+ 6,870 € 100+ 6,680 € | - | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | - | CT Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 56,740 € 5+ 54,980 € 10+ 53,210 € 50+ 50,010 € | - | - | - | 50A | - | - | - | - | - | - | - | 5.8mm | - | - | Chassis Mount | - | Fast-on | - | Metering | - | - | - | - | |||||
CARLO GAVAZZI | Each | 1+ 64,110 € 5+ 50,800 € 10+ 49,780 € | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 35mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
Each | 1+ 31,590 € 5+ 25,410 € 10+ 22,060 € 20+ 21,660 € 50+ 21,250 € | - | Molded Case | 4:1 | 20A | 20:5 | - | Class 1 | 2.5VA | - | - | - | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 20A | - | 5A | 16 Series | ||||||