3 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 3.510,000 € |
Ürün Bilgileri
Ürün Genel Bakış
865664-01 is a cDAQ-SV1101 CompactDAQ sound and vibration measurement bundle. The cDAQ-SV1101 bundle includes the NI-9234 C Series Sound and Vibration Input Module and the cDAQ-9171 CompactDAQ Chassis for sound and vibration measurements. This bundle provides a portable, USB-based sensor measurement system that helps you measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The included NI-9234 features 4 channels with built-in anti-aliasing filters that automatically adjust to your sample rate. Additionally, when used with NI software, the bundle provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- 1-slot, 51.2ks/s/channel, ±5V CompactDAQ sound and vibration measurement bundle
İçindekiler
cDAQ-9171 CompactDAQ chassis, NI-9234 C series sound and vibration input module.
Teknik Özellikler
NI-9234 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-SV1101
İlgili Ürünler
5 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi