Ürün Bilgileri
Ürün Genel Bakış
FLUKE 376 FC PROMO is a Fluke connect True-rms clamp meter (promo) with iFlex most advanced troubleshooting tool for industrial and commercial electricians. The 376 is part of the Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity. The 376 FC clamp meter uses an integrated low-pass filter for accurate measurements of non-linear signals, such as adjustable speed drives, electronic ballasts and other non-linear loads. The clamp also uses proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it. It captures measurements outside the arc flash zone with Bluetooth connectivity to your Apple or Android devices, Connect your meter to your smartphone using Fluke Connect measurements app to increase the troubleshooting power of your clamp.
- Measures AC/DC current with included iFlex current probe, VFD low pass filter
- Capture measurements outside arc flash zone with Bluetooth connectivity to Apple or Android devices
- Remotely log, trend and monitor to pinpoint intermittent faults and integrated VFD low-pass filter
- Inrush measurement to filter out noise, capture starting current, up to 60kohm resistance
- Record results directly to your phone and the Fluke Cloud™
- Capture intermittent faults while performing other tasks using the logging capabilities
- Create and share reports from field via email or converse in real-time with ShareLive™ video calls
- iFlex flexible current probe expands measurement to 2500A AC, 1000A AC and DC current measurement
- Integrated VFD low pass filter for accurate motor drive measurements
- CAT IV 600V, CAT III 1000V safety rating, frequency measurement to 500Hz with body jaw and iFlex
İçindekiler
FLUKE 376 FC True-RMS clamp meter, 18inch iFlex® flexible current probe, TPAK magnetic hanging strap, TL75 test leads, Two AA batteries (Installed), Soft carrying case.
Uyarılar
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notlar
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Teknik Özellikler
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (27-Jun-2024)
1kA
1kV
True RMS
4
370 FC Series
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi