Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 3.603,000 € |
Ürün Bilgileri
Ürün Genel Bakış
AD-JUPITER-EBZ is a versatile software-defined platform based on Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC. The ADRV9002 is a new generation RF transceiver that has dual-channel transmitters, dual-channel receivers covering a frequency range of 30 MHz to 6 GHz. This device has a high-quality RF linearity performance and a set of advanced features like fast profile switching, flexible power vs. performance configuration, fast frequency hopping, multi-chip synchronization, and digital pre-distortion (DPD) for narrow and wide band waveform. The evaluation platform includes XCZU3EG processing device that has a wide range of interfaces, making the system capable of local processing or streaming to a remote host. It comes integrated in a self-contained ruggedized aluminium case, which gives flexibility in evaluating and prototyping across different environments.
- Frequency bandwidth range from 12kHz to 40MHz
- Sampling rate range from 12kSPS to 61.44MSPS
- Supports external device clock input and external MCS input
- Integrated RF front-end for high-performance signal processing
- Powered by Zynq UltraScale+ MPSoC XCZU3EG
- Includes ARM cortex-A53 (1.5GHz) and ARM cortex-R5 (500MHz) processors
- Features Mali-400 MP2 GPU and programmable logic (154k)
- Equipped with 2GB DDR4 (x32) memory, 128MB flash, and SD card 3.0 boot source
Teknik Özellikler
40MHz
2Channels
No SVHC (04-Feb-2026)
2Channels
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi