Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 7.663,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-4136 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4136 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Teknik Özellikler
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
-
To Be Advised
PXIe-4136
20W
± 1A
3 Years
Teknik Belgeler (1)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi