Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 21.000,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-4499 is designed for high-channel-count sound and vibration applications. With 24-bit analogue inputs and IEPE constant current signal conditioning, the PXIe-4499 is ideal for making precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. The PXIe-4499 delivers simultaneous sample on all channels. In addition, the PXIe-4499 includes built-in antialiasing filters that automatically adjust to your sample rate, software-selectable input gains, and TEDS smart sensor support for error-free setup. Common applications include noise, vibration, and harshness (NVH) analysis; large microphone arrays; and dynamic structural test.
Teknik Özellikler
PXI Sound and Vibration Module
24bit
AC/DC
16Channels
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
204.8kSPS
PXIe
0.5Hz
-
PXIe-4499
Teknik Belgeler (1)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi