Ürün Bilgileri
Ürün Genel Bakış
PXIe‑5672 is a 2.7GHz, PXI vector signal generator. It features quadrature digital upconversion, which reduces waveform download and signal generation time. It is a general-purpose vector signal generator that can generate standard modulation formats such as AM, FM, PM, ASK, FSK, MSK, GMSK, PSK, QPSK, PAM, and QAM. The PXIe‑5672 delivers a highly flexible and powerful solution for scientific research, consumer electronics, communications, aerospace/defence, and semiconductor test applications as well as emerging areas including software defined radio, radio frequency identification (RFID), and wireless sensor networks. For specific communications standards, user can use various software add-ons to generate modulated signals according to standards such as WCDMA, DVB‑H, and ZigBee. It generates arbitrary modulated signals from standard modulation schemes and standard-specific waveforms for wireless connectivity and cellular communications.
- Up to 2GB on-board memory, 3 slots
- Up to 200µs sweep tuning speed or frequency resolution of < 1Hz at <= 1.3GHz
- 250KHz to 2.7GHz frequency range, 20MHz instantaneous bandwidth
- Output noise floor at 0dB is -120dBm/Hz (unless noted)
- Amplitude accuracy is ±0.7dB, +10dBm maximum output
- Phase noise is -95dBc/Hz, 3ms AWG tuning speed
Teknik Özellikler
PXI RF Analog Signal Generator
1 Channel
QAM
-
20MHz
PXIE-5672
1 Year
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi