Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 12.000,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-7867 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of timing and synchronisation. With 18 analogue output channels connected directly to the FPGA, you can quickly design for applications that require precise timing such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7867 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7867 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Teknik Özellikler
Multifunction Reconfigurable I/O Module
16bit
18Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
1MSPS
6Channels
48I/O's
0°C to +55°C
PXIe-7867
Teknik Belgeler (1)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi