Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 14.900,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-7866 features flexibility of timing and synchronisation with a user-programmable FPGA for on-board processing and direct control over I/O signals. The PXIe-7866 provides 24 analogue output, 2 analogue input, and 32, 5V input-tolerant digital I/O channels connected to a Kintex-7 325T FPGA to help you design applications for hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. You can use the dedicated A/D converter (ADC) for independent timing, individual channel triggering, and multirate sampling. Additionally, the PXIe-7866 includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Teknik Özellikler
Multifunction Reconfigurable I/O Module
16bit
24Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
1MSPS
2Channels
32I/O's
0°C to +55°C
PXIe-7866
Teknik Belgeler (1)
İlgili Ürünler
7 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi