Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 13.700,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-6396 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6396 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Teknik Özellikler
Multifunction I/O Module
18bit
2Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
14.29MSPS
8Channels
24I/O's
0°C to +55°C
PXIe-6396
Teknik Belgeler (3)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi